HVD3106-6M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Teledyne LeCroy
In Stock: 0
Unit Price: kr.3,601.29000
50:1, 500:1 Voltage Probe, Differential 80MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50:1, 500:1 Voltage Probe, Differential 80MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
High Voltage Differential (HVD) Probes – Superior Performance

HVD3106-6M

DigiKey Part Number
HVD3106-6M-ND
Manufacturer
Manufacturer Product Number
HVD3106-6M
Description
OSCOPE PROBE X50/X500 80MHZ 10M
Customer Reference
Detailed Description
50:1, 500:1 Voltage Probe, Differential 80MHz 267.716" (6800.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
80MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
10M
Series
Voltage - Max
CAT III 1000V
Packaging
Bulk
Capacitance - Input
2.5pF
Part Status
Obsolete
Cable Length
267.716" (6800.00mm)
Type
Voltage Probe, Differential
Color
Black and Red
Attenuation Value
50:1, 500:1
Includes
Clips, Hooks, Pincers, Spade Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVD3106A-6MTeledyne LeCroy01133-HVD3106A-6M-NDkr.3,601.29000Direct
Obsolete
This product is no longer manufactured. View Substitutes