Upgrade




HDO4104-MS | |
|---|---|
DigiKey Part Number | HDO4104-MS-ND |
Manufacturer | |
Manufacturer Product Number | HDO4104-MS |
Description | HD O-SCOPE 1GHZ 4 CH 2.5GS/S |
Customer Reference | |
Detailed Description | 1 GHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Save, Trend |
Datasheet | Datasheet |
Category | Interface Ethernet, USB |
Manufacturer Teledyne LeCroy | Memory Size 25Mpts |
Series | Function Record, Save, Trend |
Packaging Box | Probe Type Passive 10:1 (4) |
Part Status Obsolete | Sampling Rate (Per Second) 2.5G |
Type Bench, Digital | Input Impedance 1M - 15pF |
Bandwidth 1 GHz | Rise Time (Typ) 450 ps |
Channels 4 Analog, 16 Digital | Voltage - Input (Max) 400V |
Display Type LCD - Color (Touch) | Voltage - Supply 100 ~ 240VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDO4104A-MS | Teledyne LeCroy | 0 | HDO4104A-MS-ND | kr.176,715.85000 | Upgrade |














