



DM64 | |
|---|---|
DigiKey Part Number | DM64-ND |
Manufacturer | |
Manufacturer Product Number | DM64 |
Description | FLIR HVAC TRMS DIGITAL MULTIMETE |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Min/Max |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Teledyne FLIR Commercial Systems | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Backlight, Min/Max |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 600V, CAT IV 300V |
Display Type LCD | Includes Battery, Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM66 | Teledyne FLIR Commercial Systems | 7 | DM66-ND | kr.1,166.56000 | MFR Recommended |


