
T0007468 | |
|---|---|
DigiKey Part Number | 2287-T0007468-ND |
Manufacturer | |
Manufacturer Product Number | T0007468 |
Description | 2.5 DBI LORA ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, GPS, LoRaWAN Whip, Straight U-Lock |
Category | Frequency Range 860MHz ~ 870MHz, 900MHz ~ 930MHz |
Manufacturer TEKTELIC Communications Inc. | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 2 |
Part Status Active | Gain 2.5dBi |
RF Family/Standard Cellular | Mounting Type U-Lock |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 19.685" (500.00mm) |
Frequency (Center/Band) 865MHz, 915MHz | Applications 3G, 4G, GPS, LoRaWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.468.65000 | kr.468.65 |
| Unit Price without VAT: | kr.468.65000 |
|---|---|
| Unit Price with VAT: | kr.585.81250 |


