
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.008" (0.20mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Hakko Irons and Stations |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.40000 | kr.45.40 |
| Unit Price without VAT: | kr.45.40000 |
|---|---|
| Unit Price with VAT: | kr.56.75000 |


