Soldering Tip Chisel For Hakko Irons and Stations
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-2796

DigiKey Part Number
HS-2796-ND
Manufacturer
Manufacturer Product Number
HS-2796
Description
PLATO SLDER TIP SCRDRVR 1.2 MM
Customer Reference
Detailed Description
Soldering Tip Chisel For Hakko Irons and Stations
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Bag
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
-
Length
-
Diameter
0.047" (1.19mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Hakko Irons and Stations
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.45.14000kr.45.14
Unit Price without VAT:kr.45.14000
Unit Price with VAT:kr.56.42500