
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Polypropylene | |
Features | Sealed Head | |
Handle Length | 5.00" (127.0mm) | |
Quantity | 1000 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,374.92000 | kr.2,374.92 |
| Unit Price without VAT: | kr.2,374.92000 |
|---|---|
| Unit Price with VAT: | kr.2,968.65000 |

