
TEVS-AR0235-M | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0235-M-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0235-M |
Description | MIPI-CSI2 SENSOR ONSEMI AR0235 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1920 x 1200 Global CMOS I2C |
Category | Type CMOS |
Manufacturer TechNexion | Interface I2C |
Packaging Bulk | Pixel Size 2.8µm x 2.8µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 1920 x 1200 | Supplier Device Package Module |
Frames per Second 120.0 | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Shutter Global | Height (Max) 0.150" (3.80mm) |
Sensor AR0235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.649.27950 | kr.12,985.59 |
| Unit Price without VAT: | kr.649.27950 |
|---|---|
| Unit Price with VAT: | kr.811.59938 |



