
PICO-PI-IMX6UL | |
|---|---|
DigiKey Part Number | 1405-PICO-PI-IMX6UL-ND |
Manufacturer | |
Manufacturer Product Number | PICO-PI-IMX6UL |
Description | SBC 528MHZ 1 CORE 512MB/0MB RAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 528MHz 1 Core 512MB/0MB RAM ARM Cortex-A7, i.MX6Ultralite |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A7, i.MX6Ultralite | |
Speed | 528MHz | |
Number of Cores | 1 | |
Expansion Site/Bus | GPIO, I2C, SPI, TTL, UART | |
RAM Capacity/Installed | 512MB/0MB | |
Storage Interface | eMMC | |
Video Outputs | PXP | |
Ethernet | 10/100 Mbps (1) | |
USB | USB 2.0 (1), USB 2.0 OTG (1) | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.638.60108 | kr.638,601.08 |
| Unit Price without VAT: | kr.638.60108 |
|---|---|
| Unit Price with VAT: | kr.798.25135 |

