
TTN0.63SV250 | |
|---|---|
DigiKey Part Number | 1030-TTN0.63SV250-ND |
Manufacturer | |
Manufacturer Product Number | TTN0.63SV250 |
Description | SLEEVING 0.625" ID 250' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 0.625" (15.88mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 0.625" (15.88mm) | |
Diameter - Outside | 0.675" (17.15mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 250' (76.20m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,291.84000 | kr.2,291.84 |
| Unit Price without VAT: | kr.2,291.84000 |
|---|---|
| Unit Price with VAT: | kr.2,864.80000 |

