


MBB0.25BRS25 | |
|---|---|
DigiKey Part Number | 1030-MBB0.25BRS25-ND |
Manufacturer | |
Manufacturer Product Number | MBB0.25BRS25 |
Description | GROUND BRAID TUBE 0.25"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Brass | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Outer Dia | |
Thickness | 0.027" (0.69mm) | |
Wire Gauge - Ends | - | |
Length | 25.0' (7.62m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.493.18000 | kr.493.18 |
| 2 | kr.453.60500 | kr.907.21 |
| 3 | kr.431.92333 | kr.1,295.77 |
| 5 | kr.406.09400 | kr.2,030.47 |
| 7 | kr.389.92429 | kr.2,729.47 |
| 10 | kr.384.59100 | kr.3,845.91 |
| Unit Price without VAT: | kr.493.18000 |
|---|---|
| Unit Price with VAT: | kr.616.47500 |

