
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 1.500" (38.10mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,325.35000 | kr.1,325.35 |
| 2 | kr.1,218.93500 | kr.2,437.87 |
| 3 | kr.1,160.68000 | kr.3,482.04 |
| 5 | kr.1,091.27400 | kr.5,456.37 |
| 7 | kr.1,047.84143 | kr.7,334.89 |
| 10 | kr.1,003.70400 | kr.10,037.04 |
| 25 | kr.898.64400 | kr.22,466.10 |
| 50 | kr.826.55720 | kr.41,327.86 |
| Unit Price without VAT: | kr.1,325.35000 |
|---|---|
| Unit Price with VAT: | kr.1,656.68750 |




