Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2P1.00CL200

DigiKey Part Number
1030-H2P1.00CL200-ND
Manufacturer
Manufacturer Product Number
H2P1.00CL200
Description
HEATSHRINK 1" X 200' CLEAR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
-
Material
Features
Fluid Resistant, Fungus Resistant, Self Extinguishing
Color
Operating Temperature
-35°C ~ 105°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
-
Shelf Life
12 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,693.16000kr.1,693.16
Manufacturers Standard Package
Unit Price without VAT:kr.1,693.16000
Unit Price with VAT:kr.2,116.45000
Alternate Length
HEATSHRINK 1" X 25' CLEAR
In-Stock: 16
Unit Price: kr.295.89000