
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 1.375" (34.93mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Hook and Loop Closure Strip, Impact Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | 5.313" (134.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.640.88000 | kr.640.88 |
| 2 | kr.589.40500 | kr.1,178.81 |
| 3 | kr.561.25333 | kr.1,683.76 |
| 5 | kr.527.67200 | kr.2,638.36 |
| 7 | kr.512.79286 | kr.3,589.55 |
| Unit Price without VAT: | kr.640.88000 |
|---|---|
| Unit Price with VAT: | kr.801.10000 |





