
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Techflex | |
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | Sleeve | |
| Type Attributes | Expandable | |
| Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
| Diameter - Inside, Expanded | 3.500" (88.90mm) | |
| Diameter - Outside, Non-Expanded | - | |
| Material | Polyethylene Terephthalate (PET), Halogen Free | |
| Color | Black, White | |
| Length | 50.00' (15.24m) | |
| Wall Thickness | 0.025" (0.64mm) | |
| Operating Temperature | -70°C ~ 125°C | |
| Heat Protection | Flame Retardant | |
| Abrasion Protection | Abrasion and Cut Resistant | |
| Liquid Protection | Gasoline Resistant | |
| Environment Protection | - | |
| Features | Chemical Resistant, Clean Cut | |
| Material Flammability Rating | UL VW-1 | |
| Width | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.637.63000 | kr.637.63 | 
| Unit Price without VAT: | kr.637.63000 | 
|---|---|
| Unit Price with VAT: | kr.797.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark