Sleeve X 1000' (304.80m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN0.25TB1000

DigiKey Part Number
1030-FRN0.25TB1000-ND
Manufacturer
Manufacturer Product Number
FRN0.25TB1000
Description
EXPAND SLEEV 1/4"X1000' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.438" (11.13mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
1000' (304.80m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.762.86000kr.762.86
2kr.701.57500kr.1,403.15
3kr.668.07667kr.2,004.23
5kr.628.10800kr.3,140.54
7kr.620.94571kr.4,346.62
Manufacturers Standard Package
Unit Price without VAT:kr.762.86000
Unit Price with VAT:kr.953.57500