
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.313" (7.95mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Halogen Free | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Vibration Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.333.97000 | kr.333.97 |
| 2 | kr.307.13000 | kr.614.26 |
| 3 | kr.292.43667 | kr.877.31 |
| 5 | kr.274.94600 | kr.1,374.73 |
| 7 | kr.264.00714 | kr.1,848.05 |
| 10 | kr.252.87900 | kr.2,528.79 |
| Unit Price without VAT: | kr.333.97000 |
|---|---|
| Unit Price with VAT: | kr.417.46250 |


