Sleeve X 250' (76.20m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.12BK250

DigiKey Part Number
1030-FGLG.12BK250-ND
Manufacturer
Manufacturer Product Number
FGLG.12BK250
Description
EXPAND SLEEVE 0.085" X 250' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.085" (2.16mm)
Diameter - Inside, Expanded
0.089" (2.26mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Black
Length
250' (76.20m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.329.67000kr.329.67
2kr.303.17500kr.606.35
3kr.288.70667kr.866.12
5kr.271.42400kr.1,357.12
7kr.260.62571kr.1,824.38
10kr.249.63800kr.2,496.38
25kr.247.07160kr.6,176.79
Manufacturers Standard Package
Unit Price without VAT:kr.329.67000
Unit Price with VAT:kr.412.08750