F6V0.50TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6V0.50TB1500

DigiKey Part Number
1030-F6V0.50TB1500-ND
Manufacturer
Manufacturer Product Number
F6V0.50TB1500
Description
SELF WRAP 1/2" X 1500' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 1500' (457.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
1500' (457.20m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, White Tracer
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,510.72000kr.6,510.72
2kr.5,988.16000kr.11,976.32
3kr.5,702.18667kr.17,106.56
5kr.5,361.34400kr.26,806.72
7kr.5,148.05000kr.36,036.35
10kr.4,931.23800kr.49,312.38
Manufacturers Standard Package
Unit Price without VAT:kr.6,510.72000
Unit Price with VAT:kr.8,138.40000