
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide Monofilament, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.050" (1.27mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant, Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,557.31000 | kr.1,557.31 |
| 2 | kr.1,432.29000 | kr.2,864.58 |
| 3 | kr.1,363.88333 | kr.4,091.65 |
| 5 | kr.1,282.31600 | kr.6,411.58 |
| 7 | kr.1,231.28714 | kr.8,619.01 |
| 10 | kr.1,179.41100 | kr.11,794.11 |
| 25 | kr.1,055.96920 | kr.26,399.23 |
| 50 | kr.971.26660 | kr.48,563.33 |
| Unit Price without VAT: | kr.1,557.31000 |
|---|---|
| Unit Price with VAT: | kr.1,946.63750 |






