
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Gray | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.64000 | kr.104.64 |
2 | kr.96.22500 | kr.192.45 |
3 | kr.91.62667 | kr.274.88 |
5 | kr.86.14400 | kr.430.72 |
7 | kr.82.70571 | kr.578.94 |
10 | kr.79.21900 | kr.792.19 |
25 | kr.70.92480 | kr.1,773.12 |
50 | kr.65.23140 | kr.3,261.57 |
100 | kr.59.99680 | kr.5,999.68 |
Unit Price without VAT: | kr.104.64000 |
---|---|
Unit Price with VAT: | kr.130.80000 |