DWN Dura Wrap Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWN4.00BK25

DigiKey Part Number
1030-DWN4.00BK25-ND
Manufacturer
Manufacturer Product Number
DWN4.00BK25
Description
SELF WRAP 4" X 25' BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
4.000" (101.60mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.026" (0.66mm)
Operating Temperature
-51.1°C ~ 93.3°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant, Fluid Resistant, Salt Water Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Clean Cut, Hook and Loop Closure Strip
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,512.96000kr.1,512.96
2kr.1,391.49000kr.2,782.98
3kr.1,325.01333kr.3,975.04
5kr.1,245.78600kr.6,228.93
7kr.1,196.20571kr.8,373.44
10kr.1,145.80500kr.11,458.05
25kr.1,025.87920kr.25,646.98
50kr.943.59300kr.47,179.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,512.96000
Unit Price with VAT:kr.1,891.20000