
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Carpet Cord | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -51°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Hook and Loop Closure Strip | |
Material Flammability Rating | - | |
Width | 4.000" (101.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.611.62000 | kr.611.62 |
| 2 | kr.562.53000 | kr.1,125.06 |
| 3 | kr.535.64000 | kr.1,606.92 |
| 5 | kr.503.59800 | kr.2,517.99 |
| 7 | kr.487.15571 | kr.3,410.09 |
| Unit Price without VAT: | kr.611.62000 |
|---|---|
| Unit Price with VAT: | kr.764.52500 |


