
SCAP,PBLS-5.62/21.6 | |
|---|---|
DigiKey Part Number | 2085-SCAP,PBLS-5.62/21.6-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-5.62/21.6 |
Description | CAP 5.62F -10% +20% 21.6V UCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.62 F (EDLC) Supercapacitor 21.6 V Module, Wire Leads 188mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5.62 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 21.6 V | |
ESR (Equivalent Series Resistance) | 188mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads with Connector | |
Mounting Type | User Defined | |
Package / Case | Module, Wire Leads | |
Lead Spacing | - | |
Size / Dimension | 2.087" L x 1.083" W (53.00mm x 27.50mm) | |
Height - Seated (Max) | 2.402" (61.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.64000 | kr.286.64 |
| 10 | kr.238.56600 | kr.2,385.66 |
| 50 | kr.219.31680 | kr.10,965.84 |
| 100 | kr.213.35250 | kr.21,335.25 |
| Unit Price without VAT: | kr.286.64000 |
|---|---|
| Unit Price with VAT: | kr.358.30000 |




