
TS-211-RT92 | |
|---|---|
DigiKey Part Number | 2585-TS-211-RT92-ND |
Manufacturer | |
Manufacturer Product Number | TS-211-RT92 |
Description | PUSSWITZERLAND BUTTON SWITSWITZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | TS-211-RT92 Models |
Category | Current Rating (Amps) 5A (DC) |
Mfr | Voltage Rating - DC 32 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -40°C ~ 90°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.232.53980 | kr.11,626.99 |
| Unit Price without VAT: | kr.232.53980 |
|---|---|
| Unit Price with VAT: | kr.290.67475 |

