
29-312-12 | |
|---|---|
DigiKey Part Number | 2585-29-312-12-ND |
Manufacturer | |
Manufacturer Product Number | 29-312-12 |
Description | RELAY 29-312-12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 29-312-12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type | Operate Time 40 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 300 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 28VDC - Nom | Relay Type |
Load - Max Switching 8400W | Coil Resistance 62 Ohms |
Coil Current 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.1,033.89583 | kr.12,406.75 |
| Unit Price without VAT: | kr.1,033.89583 |
|---|---|
| Unit Price with VAT: | kr.1,292.36979 |

