
92-22020 | |
|---|---|
DigiKey Part Number | 4535-92-22020-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 92-22020 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Kemtron | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Square | |
Width | 1.281" (32.54mm) | |
Length | 1.281" (32.54mm) | |
Height | 0.031" (0.80mm) | |
Material | Fluorosilicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.58000 | kr.67.58 |
| 10 | kr.52.74900 | kr.527.49 |
| 25 | kr.49.04640 | kr.1,226.16 |
| 100 | kr.44.97980 | kr.4,497.98 |
| 250 | kr.43.04048 | kr.10,760.12 |
| 500 | kr.41.87152 | kr.20,935.76 |
| 1.000 | kr.40.90961 | kr.40,909.61 |
| Unit Price without VAT: | kr.67.58000 |
|---|---|
| Unit Price with VAT: | kr.84.47500 |

