410-0008-2250-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-0008-2250-10000

DigiKey Part Number
4535-470-0008-2250-10000-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
470-0008-2250-10000
Description
RFI ABSORB SHEET MON ALLOY
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Sheet
Width
8.858" (225.00mm)
Length
3.28' (1.00m)
Height
0.031" (0.80mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-60°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.