RFI Absorbing Sheet Monel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Absorbing Sheet Monel Alloy
EMI/RFI Shielding Capabilities – TE Connectivity

450-0024-1500-10000

DigiKey Part Number
4535-450-0024-1500-10000-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
450-0024-1500-10000
Description
RFI ABSORB SHEET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFI Absorbing Sheet Monel Alloy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
5.906" (150.00mm)
Manufacturer
TE Kemtron
Length
3.28' (1.00m)
Packaging
Bag
Height
0.094" (2.40mm)
Part Status
Active
Material
Monel Alloy
Type
Absorbing Sheet
Operating Temperature
-55°C ~ 200°C
Shape
Sheet
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,377.39000kr.4,377.39
10kr.3,841.96400kr.38,419.64
Manufacturers Standard Package
Unit Price without VAT:kr.4,377.39000
Unit Price with VAT:kr.5,471.73750