


1202-SSA-0016-0005 | |
|---|---|
DigiKey Part Number | 4535-1202-SSA-0016-0005-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1202-SSA-0016-0005 |
Description | RFI GASKET SIL SILVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Silver Aluminum Silver |
Datasheet | Datasheet |
Category | Width 0.063" (1.60mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.063" (1.60mm) |
Packaging Bag | Material Silicone Silver Aluminum |
Part Status Active | Plating Silver |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,631.09000 | kr.1,631.09 |
| 10 | kr.1,398.80100 | kr.13,988.01 |
| 25 | kr.1,340.81600 | kr.33,520.40 |
| Unit Price without VAT: | kr.1,631.09000 |
|---|---|
| Unit Price with VAT: | kr.2,038.86250 |

