
1201-SNG-0018 | |
|---|---|
DigiKey Part Number | 4535-1201-SNG-0018-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 1201-SNG-0018 |
Description | RFI GASKET SIL NICKEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite Nickel |
Datasheet | Datasheet |
Category | Width 0.071" (1.80mm) |
Manufacturer TE Kemtron | Length 32.81' (10.00m) |
Series | Height 0.071" (1.80mm) |
Packaging Bag | Material Silicone Nickel Graphite |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,099.61000 | kr.1,099.61 |
| 10 | kr.933.54000 | kr.9,335.40 |
| 25 | kr.892.09120 | kr.22,302.28 |
| Unit Price without VAT: | kr.1,099.61000 |
|---|---|
| Unit Price with VAT: | kr.1,374.51250 |

