
ESA002N00320001000 | |
|---|---|
DigiKey Part Number | 2452-ESA002N00320001000-ND |
Manufacturer | |
Manufacturer Product Number | ESA002N00320001000 |
Description | CONN PLG HSG FMALE 12POS INLINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | ESA002N00320001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 12 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Contact Block, 1 Contact Housing, 1 Clip, 1 EMI Ring, 1 Grommet, 1 Nut, 1 Shell Housing | |
Insert Material | Polyamide (PA), Nylon; Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.99000 | kr.170.99 |
| 10 | kr.145.30600 | kr.1,453.06 |
| 30 | kr.134.46933 | kr.4,034.08 |
| 60 | kr.128.05317 | kr.7,683.19 |
| 120 | kr.121.94567 | kr.14,633.48 |
| 270 | kr.115.17174 | kr.31,096.37 |
| 510 | kr.110.12529 | kr.56,163.90 |
| Unit Price without VAT: | kr.170.99000 |
|---|---|
| Unit Price with VAT: | kr.213.73750 |




