8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
CGE271N00000051000
CGE271N00000051000

CGE271N00000051000

DigiKey Part Number
2452-CGE271N00000051000-ND
Manufacturer
Manufacturer Product Number
CGE271N00000051000
Description
CONN RCPT HSG MALE 8P PNL MT RA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
EDA/CAD Models
CGE271N00000051000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Intercontec
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
M40-8
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Fastening Type
Push-Twist
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Rotatable
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
3 pcs - 1 Connector, 1 Backshell, 1 O-Ring
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.391.14000kr.391.14
20kr.316.58450kr.6,331.69
40kr.301.48350kr.12,059.34
60kr.292.98933kr.17,579.36
100kr.282.63070kr.28,263.07
Manufacturers Standard Package
Unit Price without VAT:kr.391.14000
Unit Price with VAT:kr.488.92500