
BGC906N0000151A000 | |
---|---|
DigiKey Part Number | 2452-BGC906N0000151A000-ND |
Manufacturer | |
Manufacturer Product Number | BGC906N0000151A000 |
Description | CONN RCPT HSG MALE 9P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | M17-9 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 O-Ring | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.171.71000 | kr.171.71 |
10 | kr.145.93300 | kr.1,459.33 |
30 | kr.135.04867 | kr.4,051.46 |
60 | kr.128.60483 | kr.7,716.29 |
120 | kr.122.47092 | kr.14,696.51 |
270 | kr.115.66815 | kr.31,230.40 |
510 | kr.110.59927 | kr.56,405.63 |
Unit Price without VAT: | kr.171.71000 |
---|---|
Unit Price with VAT: | kr.214.63750 |