
AGC052N00001200000 | |
|---|---|
DigiKey Part Number | 2452-AGC052N00001200000-ND |
Manufacturer | |
Manufacturer Product Number | AGC052N00001200000 |
Description | CONN RCPT HSG MALE 12P PNL MT RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | M23-12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Chromate | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Rotatable | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 4 pcs - 1 Housing, 1 Contact Block, 1 Retainer, 1 Screw | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.65000 | kr.131.65 |
| 10 | kr.111.91000 | kr.1,119.10 |
| 40 | kr.101.48000 | kr.4,059.20 |
| 80 | kr.96.63838 | kr.7,731.07 |
| 120 | kr.93.91467 | kr.11,269.76 |
| 280 | kr.88.46971 | kr.24,771.52 |
| 520 | kr.84.69415 | kr.44,040.96 |
| Unit Price without VAT: | kr.131.65000 |
|---|---|
| Unit Price with VAT: | kr.164.56250 |

