
61-0221-011-P00 | |
---|---|
DigiKey Part Number | 2452-61-0221-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0221-011-P00 |
Description | CONTACT PIN 1 MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.17.66020 | kr.1,766.02 |
Unit Price without VAT: | kr.17.66020 |
---|---|
Unit Price with VAT: | kr.22.07525 |