



61-0215-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0215-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0215-011-P00 |
Description | CONTACT PIN SZ 3.6MM CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 3.6mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 3.6mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6 ~ 10mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.45000 | kr.104.45 |
| 10 | kr.88.78100 | kr.887.81 |
| 30 | kr.82.15667 | kr.2,464.70 |
| 50 | kr.79.24740 | kr.3,962.37 |
| 100 | kr.75.46620 | kr.7,546.62 |
| 250 | kr.70.74536 | kr.17,686.34 |
| 500 | kr.67.37242 | kr.33,686.21 |
| Unit Price without VAT: | kr.104.45000 |
|---|---|
| Unit Price with VAT: | kr.130.56250 |

