
61-0114-023-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0114-023-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0114-023-P00 |
Description | CONTACT PIN SZ 10MM CRIMP SILVER |
Customer Reference | |
Detailed Description | Pin Contact Size 10mm Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 10mm |
Manufacturer TE Intercontec | Wire Gauge or Range - mm² 25mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Contact Material Brass |
Type Power, Machined | Contact Finish Silver |
Contact Type Pin | Base Product Number |

