Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZH150-24/12-0-SP | |
|---|---|
DigiKey Part Number | 1111-ZH150-24/12-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH150-24/12-0-SP |
Description | ZH150-24/12-0-SP |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.472" (12.00mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -75°C ~ 150°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 98.4' (30.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.945" (24.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHTM-24/12-0-SP | TE Connectivity | 0 | 1111-ZHTM-24/12-0-SP-ND | kr.171.35133 | Parametric Equivalent |
| ZH150-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-ZH150-24/12-0-SP-ND | kr.392.34033 | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 14 | A122261-DS-ND | kr.235.72000 | Parametric Equivalent |
| ZHTM-24/12-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A122261-30-ND | kr.124.71833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.366.23233 | kr.10,986.97 |
| Unit Price without VAT: | kr.366.23233 |
|---|---|
| Unit Price with VAT: | kr.457.79041 |



