Image for YS4305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YS4305

DigiKey Part Number
YS4305-ND
Manufacturer
Manufacturer Product Number
YS4305
Description
RF ANT 440MHZ YAGI N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA Yagi, 5-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
440MHz
Frequency Range
430MHz ~ 450MHz
Antenna Type
Yagi, 5-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9.2dBd
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
37.000" (939.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.