Parametric Equivalent
Parametric Equivalent

YDTS24Y09-35PAV001 | |
|---|---|
DigiKey Part Number | 1111-YDTS24Y09-35PAV001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS24Y09-35PAV001 |
Description | HERM RECP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | YDTS24Y09-35PAV001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 9-35 | Voltage Rating 400VAC, 550VDC |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Nickel Iron Alloy |
Termination Solder Cup | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24Y09-35PA | TE Connectivity Deutsch Connectors | 0 | DTS24Y09-35PA-ND | kr.825.80520 | Parametric Equivalent |
| YDTS24Y09-35PAV001 | TE Connectivity Deutsch Connectors | 0 | YDTS24Y09-35PAV001-ND | kr.825.80520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.971.57580 | kr.48,578.79 |
| Unit Price without VAT: | kr.971.57580 |
|---|---|
| Unit Price with VAT: | kr.1,214.46975 |

