
Y8063 | |
|---|---|
DigiKey Part Number | Y8063-ND |
Manufacturer | |
Manufacturer Product Number | Y8063 |
Description | RF ANT 851MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 809MHz ~ 896MHz | |
Antenna Type | Yagi, 3-Element | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 6dBd | |
Power - Max | 300 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 16.732" (425.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,084.81000 | kr.1,084.81 |
| 10 | kr.921.23900 | kr.9,212.39 |
| 25 | kr.880.41880 | kr.22,010.47 |
| Unit Price without VAT: | kr.1,084.81000 |
|---|---|
| Unit Price with VAT: | kr.1,356.01250 |

