RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1503

DigiKey Part Number
Y1503-ND
Manufacturer
Manufacturer Product Number
Y1503
Description
RF ANT 162MHZ YAGI N FEM BRKT MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 3-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
162MHz
Frequency Range
150MHz ~ 174MHz
Antenna Type
Yagi, 3-Element
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
7.1dBd
Power - Max
300 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
39.250" (996.95mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,174.82000kr.2,174.82
10kr.1,877.65600kr.18,776.56
25kr.1,803.48880kr.45,087.22
Manufacturers Standard Package
Unit Price without VAT:kr.2,174.82000
Unit Price with VAT:kr.2,718.52500