Similar

WXE2400SM | |
|---|---|
DigiKey Part Number | 994-1081-ND |
Manufacturer | |
Manufacturer Product Number | WXE2400SM |
Description | RF ANT 2.4GHZ WHIP STR SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.500" (139.70mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |


