Image for WCP2400MMCX6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCP2400MMCX6

DigiKey Part Number
WCP2400MMCX6-ND
Manufacturer
Manufacturer Product Number
WCP2400MMCX6
Description
RF ANT 2.4GHZ WHIP STR CAB 6"
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight MMCX Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Series
Gain
2dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Obsolete
Features
Cable - 152mm
RF Family/Standard
Bluetooth, WiFi
Termination
MMCX
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz
Height (Max)
2.756" (70.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, Wi-Fi
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.