
VQJ69595B-92VC1 | |
|---|---|
DigiKey Part Number | 994-VQJ69595B-92VC1-ND |
Manufacturer | |
Manufacturer Product Number | VQJ69595B-92VC1 |
Description | ANTENNA AUTO 4PORT |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.165GHz, 2.45GHz, 2.66GHz, 5.4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.62GHz, 2.4GHz ~ 2.5GHz, 2.62GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 3.1 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | Cable - 914mm, LNA | |
Termination | SMA Male (3), RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.575" (14.60mm) | |
Applications | 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.69000 | kr.497.69 |
| 10 | kr.413.93200 | kr.4,139.32 |
| 25 | kr.393.01920 | kr.9,825.48 |
| Unit Price without VAT: | kr.497.69000 |
|---|---|
| Unit Price with VAT: | kr.622.11250 |

