
VPJ69595B-92FAK | |
|---|---|
DigiKey Part Number | 994-VPJ69595B-92FAK-ND |
Manufacturer | |
Manufacturer Product Number | VPJ69595B-92FAK |
Description | VEHL,L BRACKET MIMO |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, BeiDou, Bluetooth, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi Module Fakra (3) Adhesive |
Datasheet | Datasheet |
Category | VSWR 3.1 |
Manufacturer TE Connectivity | Gain 5dBi, 32dBic, 5dBi, 5dBi, 5dBi, 5dBi |
Packaging Box | Power - Max 5 W |
Part Status Obsolete | Features Cable - 914mm, LNA |
RF Family/Standard Cellular, Navigation | Termination Fakra (3) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.582GHz, 2.165GHz, 2.45GHz, 2.66GHz, 5.4GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.62GHz, 2.4GHz ~ 2.5GHz, 2.62GHz ~ 2.7GHz, 4.9GHz ~ 5.9GHz | Height (Max) 4.858" (123.40mm) |
Antenna Type Module | Applications 3G, 4G, 5G, BeiDou, Bluetooth, GLONASS, GNSS, GPS, ISM, LTE, Wi-Fi |
Number of Bands 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VQJ69595B-92FAK | TE Connectivity | 6 | 994-VQJ69595B-92FAK-ND | kr.795.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.818.81000 | kr.818.81 |
| Unit Price without VAT: | kr.818.81000 |
|---|---|
| Unit Price with VAT: | kr.1,023.51250 |

