
V23101D1106B201 | |
|---|---|
DigiKey Part Number | 1111-V23101D1106B201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1106B201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 700 Ohms |
Coil Current 17.2 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 106A201 | TE Connectivity Potter & Brumfield Relays | 1.034 | PB1622-ND | kr.69.17000 | Parametric Equivalent |
| V23101D 106B201 | TE Connectivity Potter & Brumfield Relays | 0 | PB1623-ND | kr.72.47000 | Parametric Equivalent |
| V23101D1106B201 | TE Connectivity Potter & Brumfield Relays | 393 | PB2125-ND | kr.72.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.90.53500 | kr.905.35 |
| Unit Price without VAT: | kr.90.53500 |
|---|---|
| Unit Price with VAT: | kr.113.16875 |




