
V23092A1024A202 | |
|---|---|
DigiKey Part Number | 1111-V23092A1024A202-ND |
Manufacturer | |
Manufacturer Product Number | V23092A1024A202 |
Description | GENERAL PURPOSE RELAYS V23092-A1 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23092A1024A202 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 6 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 7 mA | Coil Resistance 3.4 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23092-A1024-A302 | TE Connectivity | 0 | 1111-V23092-A1024-A302-ND | kr.62.26200 | Parametric Equivalent |
| V23092-A1024-A302 | TE Connectivity Potter & Brumfield Relays | 0 | PB1020-ND | kr.66.25000 | Parametric Equivalent |
| V23092A1024A202 | TE Connectivity Potter & Brumfield Relays | 126 | V23092A1024A202-ND | kr.78.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.64.92794 | kr.64,927.94 |
| Unit Price without VAT: | kr.64.92794 |
|---|---|
| Unit Price with VAT: | kr.81.15993 |


