
TRA8063M3PB-001 | |
|---|---|
DigiKey Part Number | TRA8063M3PB-001-ND |
Manufacturer | |
Manufacturer Product Number | TRA8063M3PB-001 |
Description | RF ANT 850MHZ/1.9GHZ DOME N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 2.1 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 4dBi, 3.5dBi, 3dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group Wide Band | Termination N Type Female |
Frequency (Center/Band) 850MHz, 1.9GHz, 2.6GHz | Mounting Type Panel Mount |
Frequency Range 806MHz ~ 896MHz, 1.85GHz ~ 1.99GHz, 2.5GHz ~ 2.7GHz | Height (Max) 3.299" (83.80mm) |
Antenna Type Dome | Base Product Number |

